PFERD 22420816 Milling Pin 16mm Spherical HSS 54mm length 6mm shank

MPN
22420816
Brand
PFERD
EAN-13
4007220059159
Order Code
05-8156
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 22420816 burr is a high-speed steel tool with a spherical shape, 16 mm diameter, 54 mm total length, and 6 mm shank diameter. It is designed for precision machining tasks with a 14 mm working length. Suitable for use in various materials, it is ideal for detailed metalworking and smoothing applications.
Type Burr
Diameter 16mm
Cutting Length 14mm
Overall Length 54mm
Material HSS
Misc Attribute Sphere

Reviews

Be the first to submit a review

Trustpilot