PFERD 22411536 Burr HSS Roller 65mm Ø12mm shank Ø6mm Round milling pin

MPN
22411536
Brand
PFERD
EAN-13
4007220058923
Order Code
05-8152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 402 availableBack-order availability date - 03/12/2026

Pferd manufactures the HSS C 1225/6 Z3 burr, which features a product diameter of 12 mm and working length of 25 mm. This rotary burr is designed for precision work, with a shank diameter of 6 mm and an overall length of 65 mm. It is typically used for metalworking applications, providing efficient material removal and surface finishing.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material HSS
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot