PFERD 22411516 HSS Burr 65mm Ø12mm 25mm Work length 6mm shank 1pc

MPN
22411516
Brand
PFERD
EAN-13
4007220058909
Order Code
05-8151
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 25/10/2026

The PFERD 22411516 burr is a high-speed steel tool with a roller length of 65 mm and a product diameter of 12 mm. Featuring a 25 mm working length and a 6 mm shank diameter, it is ideal for precision material removal. Commonly used in metalworking applications, it provides efficient and reliable performance.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material HSS
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot