PFERD 22407436 Burr HSS Flame 70mm Ø12mm 1pc Flame-shaped milling pin

MPN
22407436
Brand
PFERD
EAN-13
4007220058794
Order Code
05-8147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.76
10+ £18.70
50+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 03/12/2026

The PFERD HSS burr features a 12 mm diameter with a 70 mm total length and a 30 mm working length, equipped with a 6 mm shank diameter. Crafted from high-speed steel, it is designed for precise, efficient material removal in metalworking applications. This durable flame-shaped tool is ideal for shaping, smoothing, and deburring metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 30mm
Overall Length 70mm
Material HSS
Misc Attribute Flame

Reviews

Be the first to submit a review

Trustpilot