PFERD 22407136 Burr Flame 60mm Ø8mm Shank 6mm HSS 1-pc milling pin

MPN
22407136
Brand
PFERD
EAN-13
4007220058787
Order Code
05-8146
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 22407136 Burr is precision-engineered, featuring a high-speed steel (HSS) flame design with a length of 60 mm, a product size of 8 mm in diameter, and a working length of 20 mm. It is equipped with a shank diameter of 6 mm, suitable for detailed metalworking applications. Ideal for professionals, this burr ensures efficient material removal and intricate shaping in metal and woodwork.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material HSS
Misc Attribute Flame

Reviews

Be the first to submit a review

Trustpilot