PFERD 22405836 Burr Cylindrical 16mm Ø for steel & cast iron milling

MPN
22405836
Brand
PFERD
EAN-13
4007220058763
Order Code
05-8145
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 03/11/2026

The PFERD 22405836 burr is a cylindrical cutting tool with a total length of 65 mm and a working length of 25 mm. Featuring a diameter of 16 mm and a shank diameter of 6 mm, it is manufactured using high-speed steel. This tool is ideal for deburring, edge-breaking, and blending in metalworking applications.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Misc Attribute Cylindrical

Reviews

Be the first to submit a review

Trustpilot