PFERD 21901312 Burr set Carbide 25mm length 6mm shank Break-proof box

MPN
21901312
Brand
PFERD
EAN-13
4007220226681
Order Code
05-8123
Country of Origin
Germany

Discontinued


The PFERD 21901312 burr set is designed for precision metalwork with a working length of 25 mm and a shank diameter of 6 mm. This carbide tool is suitable for detailed engraving, deburring, and shaping of metal surfaces. It's ideal for professional and industrial applications where durability and precision are paramount.
Type Burr set
Diameter 6mm
Cutting Length 25mm
Material Carbide metal

Trustpilot