PFERD 21230083 Burr Carbide Round Ø6mm Shank Ø3mm Length 43mm

MPN
21230083
Brand
PFERD
EAN-13
4007220050019
Order Code
05-8119
Country of Origin
Germany

Discontinued


PFERD 21230083 is a high-quality carbide burr designed for precision metalwork. Featuring a 6 mm diameter with a 43 mm length and a 3 mm shank, this tool is ideal for fine detailing and engraving. It's typically used in metal shaping and surface finishing tasks.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Round arch

Trustpilot