PFERD 21222783 Burr Carbide 43mm 6mm Ø Pointed Arch Flat Tip

MPN
21222783
Brand
PFERD
EAN-13
4007220049983
Order Code
05-8116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
50+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pferd manufactures the 21222783 Burr Carbide, which features a pointed arch design with a length of 43 mm and a working length of 13 mm. This product, with a diameter of 6 mm and a shank diameter of 3 mm, is suitable for precise metalworking applications. Typically, it is used for tasks that require high-quality surface finishes and efficient material removal.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Pointed arch

Reviews

Be the first to submit a review

Trustpilot