PFERD 21222687 Burr Carbide Pointed Arch Ø3mm Length 75mm 1pc

Order Code:

05-8114

Brand: PFERD MPN: 21222687 EAN-13: 4007220779972
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PFERD 21222687 is a carbide burr with a pointed arch shape and a total length of 75 mm. It features a working length of 13 mm, with a 3 mm diameter shank, suitable for detailed metalworking. Typical applications include precise metal shaping, cutting, and surface finishing tasks.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 75mm
Material Carbide metal
Misc Attribute Pointed arch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot