PFERD 21222673 Burr Carbide Metal 43 mm Length 3 mm Ø Flat Tip

MPN
21222673
Brand
PFERD
EAN-13
4007220003893
Order Code
05-8112
Country of Origin
Germany

Discontinued


The PFERD 21222673 Burr Carbide is designed with a pointed arch, measuring 43 mm in length and 3 mm in diameter, with a working length of 13 mm. It features a 3 mm shank diameter, ideal for precise metalworking tasks. Typical applications include fine grinding, deburring, and shaping of metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Pointed arch

Trustpilot