PFERD 21218133 Carbide Burr Round Arch 3x43mm Circular Arc Milling Pin

MPN
21218133
Brand
PFERD
EAN-13
4007220955550
Order Code
05-8111
Country of Origin
Germany

Discontinued


The PFERD 21218133 carbide burr features a 3 mm diameter and a 43 mm total length, with a working length of 13 mm and a 3 mm shank diameter. This high-quality round arch burr is designed for efficient metalworking applications, such as deburring, shaping, and smoothing metal surfaces. It is ideal for precision work in industrial and workshop settings.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Round arch

Trustpilot