PFERD 21215083 Burr Carbide Metal Pointed Cone 6 mm Ø Shank 3 mm 43 mm Long

MPN
21215083
Brand
PFERD
EAN-13
4007220049877
Order Code
05-8110
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The PFERD 21215083 burr is a precision carbide tool with a pointed cone shape, measuring 43 mm in length and featuring a 6 mm diameter with a 3 mm shank. It is designed for efficient metalworking tasks such as deburring, edge breaking, and contouring. Ideal for use in engineering and manufacturing, this burr provides durability and high performance on various metals.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Pointed cone

Trustpilot