PFERD 21211087 carbide burr 3mm Diameter 75mm length DIN 8032 compliant

MPN
21211087
Brand
PFERD
EAN-13
4007220780060
Order Code
05-8105
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The PFERD 21211087 Burr features a carbide metal sphere with a product size of 3 mm and a shank diameter of 3 mm. It is 75 mm in length and designed for precise metalworking applications. This product is ideal for tasks requiring material removal, edge deburring, and surface finishing in industrial settings.
Type Burr
Diameter 3mm
Cutting Length 2mm
Overall Length 75mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot