PFERD 21211023 Burr Carbide Metal Sphere Ø2mm 33mm Length Shank Ø3mm

MPN
21211023
Brand
PFERD
EAN-13
4007220955468
Order Code
05-8101
Country of Origin
Germany

Discontinued


The PFERD 21211023 burr is a high-precision tool featuring a 2 mm metal sphere and a working length of 1.5 mm. It is designed with a 3 mm shank diameter, ideal for detailed metalworking tasks, such as deburring and shaping. Typically used in engineering and manufacturing industries, this durable carbide burr offers enhanced performance for intricate materials processing.
Type Burr
Diameter 2mm
Cutting Length 1.5mm
Overall Length 33mm
Material Carbide metal
Misc Attribute Sphere

Trustpilot