PFERD 21205273 Burr Carbide Roller Ø6mm 43mm Length Round Milling Pin

MPN
21205273
Brand
PFERD
EAN-13
4007220953150
Order Code
05-8097
Country of Origin
Germany

Discontinued


The PFERD 21205273 burr carbide metal roller features a product length of 43 mm, a diameter of 6 mm, and a shank diameter of 3 mm. This tool is designed for precision in metalworking, providing efficient material removal with its micro burr design. Typically used in industrial settings, it's ideal for shaping, deburring, and surface finishing of metal components.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Roller

Trustpilot