PFERD 21202533 Burr Carbide Flame 3mm Ø 37mm Length 1pc Shank 3mm

Order Code:

05-8092

Brand: PFERD MPN: 21202533 EAN-13: 4007220955482
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
192 available to back orderBack-order availability date - 30/04/2026

The PFERD 21202533 burr is a single-piece carbide tool designed for metalworking, measuring 37 mm in length and featuring a flame shape. With a product size of 3 mm and a working length of 7 mm, it has a shank diameter of 3 mm. This burr is commonly used for precision tasks in metal shaping and deburring applications.
Type Burr
Diameter 3mm
Cutting Length 7mm
Overall Length 37mm
Material Carbide metal
Misc Attribute Flame

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot