PFERD 21200483 Burr Carbide Metal Cylindrical Milling Pin Ø6mm

MPN
21200483
Brand
PFERD
EAN-13
4007220049563
Order Code
05-8088
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 21200483 burr is a cylindrical carbide tool with serration, featuring a product length of 43 mm and a diameter of 6 mm. It has a working length of 13 mm and a shank diameter of 3 mm, ideal for precision metalworking tasks. This product is typically used for deburring, shaping, and finishing metal surfaces.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Cylindrical serration

Reviews

Be the first to submit a review

Trustpilot