PFERD 21200287 carbide burr cylindrical serration Ø3mm 75mm length

MPN
21200287
Brand
PFERD
EAN-13
4007220779705
Order Code
05-8087
Country of Origin
Germany

Discontinued


PFERD manufactures the 21200287 burr carbide with a cylindrical serration, featuring a total length of 75 mm and a working diameter of 3 mm. The tool is designed for precision metalworking on various materials, providing efficient material removal and a smooth finish. Typical applications include deburring, edge breaking, and surface finishing in metal fabrication tasks.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 75mm
Material Carbide metal
Misc Attribute Cylindrical serration

Trustpilot