PFERD 21105376 Burr Carbide Metal Roller 65mm Length Ø12mm 1-Piece

MPN
21105376
Brand
PFERD
EAN-13
4007220953136
Order Code
05-8080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Produced by PFERD, the 21105376 Burr Carbide Roller is a robust tool with a length of 65 mm, a diameter of 12 mm, and a shank diameter of 6 mm. It is designed for precision metalworking, offering a working length of 25 mm, suitable for detailed grinding and deburring tasks. Ideal for professionals, this high-quality, single-piece tool excels in removing excess material and finishing surfaces.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot