PFERD 21001062 burr 43mm steel deburring milling pin DIN 8032 compliant

Order Code:

05-8073

Brand: PFERD MPN: 21001062 EAN-13: 4007220391310
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 30/04/2026

The PFERD 21001062 burr features a length of 43 mm, a product size diameter of 6 mm, and a 3 mm shank diameter. It is designed for precise applications in metalworking, offering a working length of 13 mm suitable for detailed shaping and finishing. This high-quality tool excels in versatility and durability, typical for demanding professional tasks.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot