PFERD 21001061 Burr 3mm cylindrical milling pin 43mm length DIN 8032

MPN
21001061
Brand
PFERD
EAN-13
4007220391303
Order Code
05-8072
Country of Origin
Germany

Discontinued


The PFERD 21001061 burr features a product size of 3 mm in diameter and a working length of 13 mm. With a shank diameter of 3 mm and overall length of 43 mm, it is part of the ZYAS 0313/3 ALLROUND series. Ideal for precision metalworking, it is used for deburring and shaping in various industrial applications.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm

Trustpilot