PFERD 21001035 Burr Carbide Metal Pointed Cone 60mm Cone Ø8mm

MPN
21001035
Brand
PFERD
EAN-13
4007220093702
Order Code
05-8071
Country of Origin
Germany

Discontinued


The PFERD 21001035 burr carbide is a pointed cone tool with a total length of 60 mm and a working length of 20 mm. Its product size is 8 mm in diameter, featuring a durable 6 mm shank diameter, suitable for high-performance metalworking tasks. This tool is typically used for grinding, deburring, and shaping various metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material Carbide metal
Misc Attribute Pointed cone

Trustpilot