PFERD 21001032 carbide burr 12mm Ø 65mm length 6mm shank DIN 8032

MPN
21001032
Brand
PFERD
EAN-13
4007220093672
Order Code
05-8070
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Pferd manufactures the carbide burr with a 12 mm diameter and 25 mm working length ideal for shaping metal surfaces. The tool's 65 mm total length and 6 mm shank diameter ensure compatibility with various machines. This burr is suitable for deburring, contouring, and finishing applications on a variety of materials.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Round arch

Trustpilot