PFERD 21001022 Burr Carbide Metal 65x12 mm 25 mm Working length 6 mm shank

MPN
21001022
Brand
PFERD
EAN-13
4007220093399
Order Code
05-8067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 21001022 Burr features a pointed arch shape with a length of 65 mm and a product diameter of 12 mm. It has a working length of 25 mm and a shank diameter of 6 mm. This carbide burr is ideal for precision machining on metal surfaces and is suitable for professional use in metal workshops.
Type Burr
Diameter 6mm
Cutting Length 25mm
Overall Length 65mm
Material Carbide metal
Misc Attribute Pointed arch

Reviews

Be the first to submit a review

Trustpilot