PFERD 21001010 Burr Carbide metal roller 55mm length 6mm shank 1 pc

MPN
21001010
Brand
PFERD
EAN-13
4007220093153
Order Code
05-8063
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD manufactures the 21001010 carbide burr, known for its 55 mm length and 6 mm diameter. With a 16 mm working length and 6 mm shank, this tool is ideal for precise metalworking tasks. It is commonly used for deburring, shaping, and finishing metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 55mm
Material Carbide metal
Misc Attribute Roller

Reviews

Be the first to submit a review

Trustpilot