PFERD 21001000 Burr Carbide Metal Cylindrical Ø6mm L16mm Shank 6mm

MPN
21001000
Brand
PFERD
EAN-13
4007220092866
Order Code
05-8060
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The PFERD 21001000 is a high-quality burr carbide tool featuring a cylindrical serration with a length of 55 mm and a working diameter of 6 mm. Its robust design, including a 6 mm shank diameter, makes it ideal for precision cutting, grinding, and deburring tasks across various metalworking applications. This 1-piece tool ensures durability and efficiency for professional results in industrial settings.
Type Burr
Diameter 6mm
Cutting Length 16mm
Overall Length 55mm
Material Carbide metal
Misc Attribute Cylindrical serration

Trustpilot