PFERD 15432202 Diamond Needle File 215 mm for precision surface Work

MPN
15432202
Brand
PFERD
EAN-13
4007220017326
Order Code
05-8032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £44.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 447 availableBack-order availability date - 03/12/2026

The PFERD diamond needle file, model 15432202, is 215 mm in length and features diamond coating for precision filing tasks. It is ideal for use in fine machining and finishing of hard materials. This tool is suitable for applications in metalworking, jewellery making, and tool making.
Type Diamond needle file
CutType Fine
Length 215mm
Number of Pieces 1
Dim (L x W) 215 mm x 10 mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot