PFERD 15107082 Needle File 140mm Diamond extra-slim for fine machining

MPN
15107082
Brand
PFERD
EAN-13
4007220806319
Order Code
05-8020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.33
10+ £19.23
50+ £18.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD needle file 15107082 is 140 mm in length, providing precise filing capabilities. This tool is ideal for fine detail work on metal, wood, and plastic materials. It is commonly used in jewellery making, model building, and intricate hobby projects.
Type Needle file
CutType Fine
Length 140mm
Number of Pieces 1
Dim (L x W) 140 mm x 2.8 mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot