PFERD 15107062 Needle File 140mm Diamond extra-slim for deep contours

MPN
15107062
Brand
PFERD
EAN-13
4007220016855
Order Code
05-8018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.71
10+ £18.53
50+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD needle file 15107062 has a length of 140 mm and is offered in single units. This precision tool is ideal for fine detailing and finishing work on metal, plastic, and wood surfaces. It is typically used by craftsmen and technicians for intricate tasks and detailed shaping.
Type Needle file
CutType Fine
Length 140mm
Number of Pieces 1
Dim (L x W) 140 mm x 3.2 mm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot