PFERD 15104062 Needle File Diamond 140mm ideal for intricate contouring

MPN
15104062
Brand
PFERD
EAN-13
4007220016763
Order Code
05-8009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD needle file, model number 15104062, has a length of 140 mm and is ideal for precision filing tasks. This robust tool is commonly used in metalworking and fine finishing applications. Designed for durability and accuracy, it is favoured by professionals for detailed shaping and smooth finishing work.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W) 140 mm x 3.5 mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot