PFERD 15101063 Diamond Needle File 140mm for hard-to-reach contours

MPN
15101063
Brand
PFERD
EAN-13
4007220016688
Order Code
05-8007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.01
10+ £22.72
50+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

Pferd manufactures the needle file with a length of 140 mm, part number 15101063. The file is precision-engineered for fine detailing and intricate work. It is typically used for shaping and refining small objects in metalworking and jewellery making.
Type Needle file
CutType Fine
Length 140mm
Shape Needle
Number of Pieces 1
Dim (L x W x H) 140 x 5.5 x 1.6 mm
Height 1.6mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot