PFERD 14302001 paint planer 55mm fine adjust with plastic support

MPN
14302001
Brand
PFERD
EAN-13
4007220016428
Order Code
05-8004
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 14302001 paint planer features a radial teethed design with a length of 55 mm. It includes an associated plastic support for enhanced stability. This tool is ideal for paint stripping applications.
Type Paint stripper rasp
CutType Not Applicable
Length 55mm
Shape Not Applicable
Number of Pieces 1
Dim (L x W x H) 55 x 36 x 44 mm
Height 44mm
Material (handle) Plastic
Width 36mm

Reviews

Be the first to submit a review

Trustpilot