PFERD 11277157 Triangular-Saw File 150mm with Ergonomic Handle 1pc

MPN
11277157
Brand
PFERD
EAN-13
4007220542408
Order Code
05-7928
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11277157 is a triangular saw file with an extra narrow design and a length of 150 mm, equipped with an ergonomic handle for comfortable use. It is ideal for precision sharpening and dressing tools in various woodworking and metalworking applications. This saw file ensures accurate and efficient one-stroke sharpening.
Type Saw file
CutType 2
Length 150mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 150 mm x 7 mm
Material Suitability Steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot