PFERD 11274157 saw File triangular Ergonomic Handle 150 mm 1 pc

MPN
11274157
Brand
PFERD
EAN-13
4007220542354
Order Code
05-7925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.31
10+ £8.70
50+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11274157 three-point saw file is designed with an ergonomic handle and measures 150 mm in length. It is ideal for sharpening saw teeth and ensuring precise cuts. This tool is durable and suitable for professional woodworking applications.
Type Saw file
CutType 2
Length 150mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 150 mm x 12 mm
Material Suitability Steel
Width 12mm

Reviews

Be the first to submit a review

Trustpilot