PFERD 11271258 flat-blunt cut saw File Ergonomic 250 mm for sharpening

MPN
11271258
Brand
PFERD
EAN-13
4007220542279
Order Code
05-7920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.66
10+ £18.48
50+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 10/09/2026

Pferd produces the 11271258 saw file, featuring round edges and a flat-blunt cut, inclusive of an ergonomics file handle. The file, measuring 250 mm in length, is ideal for sharpening tasks. It is suitable for universal use in maintaining saws and other cutting tools.
Type Saw file
CutType 2
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 4.5 mm
Height 4.5mm
Material Suitability Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot