PFERD 11271208 flat-blunt saw File 200mm with Ergonomic Handle

MPN
11271208
Brand
PFERD
EAN-13
4007220542255
Order Code
05-7919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 411 availableBack-order availability date - 10/09/2026

The PFERD 11271208 saw file features a flat, blunt design with an ergonomic file handle, ensuring comfort during use. Measuring 200 mm in length, it is ideal for sharpening saw teeth and other similar applications. Its precise engineering makes it suitable for both professional and hobbyist environments.
Type Saw file
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 3.5 mm
Height 3.5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot