PFERD 11235308 Workshop File half-round pointed 300mm Ergonomic Handle

MPN
11235308
Brand
PFERD
EAN-13
4007220810026
Order Code
05-7912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11235308 is a workshop file with a length of 300 mm and a half-round pointed cross-cut design, featuring an ergonomic handle for ease of use. This tool is ideal for precision filing tasks and is widely used in metalworking and woodwork. Known for its high quality, it is typically employed to refine surfaces and shape materials efficiently.
Type File
CutType 3
Length 300mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 8.5 mm
Height 8.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot