PFERD 11235306 Workshop File half-round 300mm Ergonomic Handle

MPN
11235306
Brand
PFERD
EAN-13
4007220810002
Order Code
05-7910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.51
10+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11235306 is a half-round pointed file suitable for precision work in workshops. This ergonomic file, measuring 300 mm in length, features a cross-cut design for efficient material removal. It is ideal for shaping and finishing tasks in metalworking and woodworking applications.
Type File
CutType 1
Length 300mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 8.5 mm
Height 8.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot