PFERD 11235256 Workshop File half-round pointed tip 250mm Ergonomic

MPN
11235256
Brand
PFERD
EAN-13
4007220809952
Order Code
05-7907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by PFERD, the half-round file has an ergonomic handle and measures 250 mm in length. It is ideal for shaping and smoothing materials, particularly in workshops. Typical applications include metalworking and woodworking tasks.
Type Half round file
CutType 1
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot