PFERD 11235206 Workshop File half-round Ergonomic Handle 200mm

MPN
11235206
Brand
PFERD
EAN-13
4007220809914
Order Code
05-7904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.28
10+ £9.60
50+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11235206 is a workshop file that is half-round and pointed, featuring an ergonomic handle for comfortable use. It measures 200 mm in length and is designed for precision filing tasks. Ideal for shaping and smoothing materials, this tool is commonly used in metalworking and woodworking applications.
Type File
CutType 1
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot