PFERD 11235157 Workshop File 150mm half-round tip Ergonomic Handle

MPN
11235157
Brand
PFERD
EAN-13
4007220809891
Order Code
05-7902
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.93
10+ £8.34
50+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 11235157 is a half-round file with an ergonomic handle, designed for precise and comfortable use. Measuring 150 mm in length, it is ideal for smoothing and shaping materials in workshop settings. Its pointed tip allows for detailed work on curved or concave surfaces.
Type Half round file
CutType 2
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot