PFERD 11216306 File 300mm Ergonomic Handle rectangular pointed tip

MPN
11216306
Brand
PFERD
EAN-13
4007220669433
Order Code
05-7889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.71
10+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 11216306 is a workshop file with a flat tip, designed for coarse machining and roughing tasks. This 300 mm file includes an ergonomic handle for comfortable and efficient use. Typically used in metalworking and woodworking, it provides effective material removal.
Type File
CutType 1
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot