PFERD 11216258 Workshop File flat-tip 250mm Ergonomic Handle cut 3

MPN
11216258
Brand
PFERD
EAN-13
4007220669426
Order Code
05-7888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11216258 workshop file features a flat-tip cut 3 design, ideal for fine machining and finishing tasks. It includes an ergonomic handle for comfortable and precise handling. This 250 mm file is typically used in metalworking and woodworking applications for smoothing and refining surfaces.
Type File
CutType 3
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot