PFERD 11216257 Workshop File Flat-tip Cut 2 250mm Ergonomic Handle

MPN
11216257
Brand
PFERD
EAN-13
4007220669419
Order Code
05-7887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 269 availableBack-order availability date - 31/10/2026

The PFERD 11216257 workshop file features a flat-tip and ergonomic handle, suitable for universal roughing and finishing tasks. Measuring 250 mm in length, it is ideal for both professional and DIY applications. Known for its precision and durability, this file is a handy tool for various material shaping needs.
Type File
CutType 2
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot