PFERD 11216256 Workshop File flat-tip Ergonomic Handle 250mm

MPN
11216256
Brand
PFERD
EAN-13
4007220669402
Order Code
05-7886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pferd manufactures the 11216256 workshop file, featuring a flat-tip cut 1 design and an ergonomic handle for coarse machining and roughing. Measuring 250 mm in length, this tool is ideal for shaping and smoothing metal surfaces. It is commonly used in workshops for heavy-duty material removal.
Type File
CutType 1
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot