PFERD 11216207 Workshop File flat-tip Ergonomic Handle L200mm 1pc

MPN
11216207
Brand
PFERD
EAN-13
4007220669389
Order Code
05-7884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PFERD 11216207 is a versatile workshop file with a flat-tip, cut 2 profile, designed for both roughing and finishing tasks. It includes an ergonomic handle for comfortable use and measures 200 mm in length. This file is ideal for universal applications, offering precise work on various materials.
Type File
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot