PFERD 11215256 Workshop File 250mm Ergonomic Handle rectangular shape

MPN
11215256
Brand
PFERD
EAN-13
4007220542095
Order Code
05-7878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.52
10+ £9.87
50+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 321 availableBack-order availability date - 31/10/2026

The PFERD 11215256 is a high-quality flat blunt file, featuring an ergonomic handle designed for comfortable use. Manufactured by PFERD, this 250 mm file is ideal for precision work in workshops or for fine metal finishing tasks. It is suitable for professionals requiring reliable tools for grinding and smoothing surfaces.
Type File
CutType Fine
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot