PFERD 11214306 Workshop File Round 300mm Ergonomic Handle 1 pc

MPN
11214306
Brand
PFERD
EAN-13
4007220542064
Order Code
05-7876
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.21
10+ £10.51
50+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Pferd 11214306 is a round file designed for efficient material removal with a cut 1 configuration. It features an ergonomic handle to enhance user comfort during extended use and has a length of 300 mm. This tool is typically used for sharpening, deburring, and smoothing cylindrical surfaces.
Type Round file
CutType 1
Length 300mm
Shape Round
Number of Pieces 1
(Ø) 12mm
Dim (Ø x H) 12 mm x 12 mm
Height 12mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot