PFERD 11214208 Workshop File Round cut 3 inc Ergonomic Handle 200mm

MPN
11214208
Brand
PFERD
EAN-13
4007220542019
Order Code
05-7872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pferd manufactures the 11214208 workshop file, featuring an ergonomic handle for comfortable use. It is a round file with a length of 200 mm and is cut 3 for medium-fine smoothing. This file is suited for shaping and deburring metal surfaces.
Type Round file
CutType 3
Length 200mm
Shape Round
Number of Pieces 1
(Ø) 7.5mm
Dim (Ø x H) 7.5 mm x 7.5 mm
Height 7.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot